DPDT Toggle Switch featuring ON-ON-ON functionality with PC pins for through-hole mounting. This non-illuminated switch boasts a 2A current rating at 120VAC or 28VDC, with a 0.4VA rating. It offers a 30,000 cycle electrical life and operates within a -30°C to 85°C temperature range. The switch includes a chrome-plated brass round lever actuator and silver contacts with nickel and gold plating, mounted straight with brackets.
ITT T211SH9V3GE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 9.14mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.57mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T211SH9V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
