ITT T3P20MW2LX technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Trident T3P |
| Termination | Wire Wrap |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P20MW2LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.