This 4-position SPST DIP switch from ITT is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features gold contact plating and a copper alloy contact material. The switch is packaged in a DIP case and is available in quantities of 2000. It is suitable for surface mount applications and is compliant with RoHS regulations.
ITT TDA04H0JB1R technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT TDA04H0JB1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.