
6-position SPST DIP switch with a standard slide actuator. Features a 1.27mm terminal pitch and gull wing termination for surface mounting. Rated for 24V DC and 25mA contact current, with a 100mA current rating. Constructed with a polyphenylene body and copper alloy, gold-plated contacts. Offers 1000 electrical and mechanical cycles, operates from -40°C to 85°C, and is RoHS compliant and washable.
ITT TDA06H0SB1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 8.12mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT TDA06H0SB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
