
6-position SPST slide DIP switch featuring a latched actuator. Rated for 24VDC and 25mA, this surface mount component utilizes gold and nickel plated copper alloy contacts. It offers a mechanical and electrical life of 1000 cycles, operates within a -40°C to 85°C temperature range, and is RoHS compliant. The switch has a 1.27mm terminal pitch and is supplied on tape and reel.
ITT TDA06H0SB1R technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.12mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT TDA06H0SB1R to view detailed technical specifications.
No datasheet is available for this part.
