
The ITT TDA06H0SK1R is a 6-position slide actuator DIP switch with a DC rated voltage of 24V and a maximum operating temperature of 85°C. It is designed for surface mount applications and features a polyphthalamide body material and copper alloy contacts with gold plating. The switch has a mechanical life of 1000 cycles and an electrical life of 1000 cycles, with a minimum operating temperature of -20°C.
ITT TDA06H0SK1R technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TDA |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TDA06H0SK1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
