
8-position, SPST slide DIP switch featuring a latched actuator and gull wing termination for surface mounting. This component offers a 25mA current rating at 24VDC, with gold and nickel plated copper alloy contacts. Designed for a wide operating temperature range of -40°C to 85°C, it boasts a mechanical and electrical life of 1000 cycles and is RoHS compliant. The polyphenylene body and polymer actuator ensure durability for various applications.
ITT TDA08H0SB1R technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Depth | 8.12mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 0.444inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT TDA08H0SB1R to view detailed technical specifications.
No datasheet is available for this part.
