
8-position, half-pitch rotary and slide actuator DIP switch featuring a standard slide actuator with a polymer material and 0mm length. This surface mount component offers SPST throw configuration with copper alloy contacts plated in gold and nickel, rated for 24V DC and 1000 electrical/mechanical cycles. It operates within a temperature range of -20°C to 85°C and is washable, packaged in tape and reel for efficient handling.
ITT TDA08H0SK1R technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TDA |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TDA08H0SK1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
