
10-position, SPST slide actuator DIP switch with a straight, surface mount orientation. Features gold and nickel plated copper alloy contacts, a polyphenylene body, and gull wing termination. Rated for 25mA at 24V DC, with a mechanical and electrical life of 1000 cycles. Operates within a temperature range of -40°C to 85°C and is washable.
ITT TDA10H0SB1 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | TDA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT TDA10H0SB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.