
SPST slide actuator DIP switch, featuring a 10-position configuration with a 1.27mm terminal pitch. This surface mount component offers a 25mA contact current rating at 24V DC, with gold-plated copper alloy contacts. Designed for a 1000-cycle electrical and mechanical life, it operates within a -40°C to 85°C temperature range and is RoHS compliant and washable.
ITT TDA10H0SB1R technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 8.12mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 13.83mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT TDA10H0SB1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.