
10-position SPST slide DIP switch featuring gold/nickel plated copper alloy contacts and a polymer slide actuator. Designed for surface mount with gull wing termination and a 1.27mm terminal pitch. Rated for 25mA at 24V DC, with electrical and mechanical life of 1000 cycles. Operates within a -20°C to 85°C temperature range and is washable.
ITT TDA10H0SK1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TDA |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TDA10H0SK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.