
4-position, SPST DIP switch featuring a straight, piano actuator with a 0.75mm polyamide length. Surface mountable with a 1.27mm terminal pitch and gull wing termination, this switch offers a 24V DC voltage rating and a 100mA current rating. Constructed with glass and polyphenylene body material, copper alloy contacts plated with gold and nickel, it provides 1000 electrical and mechanical cycles. Operating temperature range is -20°C to 85°C, with RoHS compliance.
ITT TDP04H1SBD1 technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 8.12mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 6.21mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDP |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT TDP04H1SBD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.