8-position, SPST DIP switch featuring a straight, surface mount orientation with a 1.27mm terminal pitch. This rotary and slide actuator type switch offers a 24V DC voltage rating and a 100mA current rating, with a maximum current rating of 25mA. Constructed with glass and polyphenylene body material and copper alloy contacts plated with gold and nickel, it boasts an electrical and mechanical life of 1000 cycles. Operating within a temperature range of -20°C to 85°C, this lead-free and RoHS compliant component is designed for reliability.
ITT TDP08H1SBD1 technical specifications.
Download the complete datasheet for ITT TDP08H1SBD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.