10-position SPST DIP switch featuring a piano actuator and gull wing termination for surface mount applications. This component offers a 1.27mm terminal pitch, 25mA max current rating, and 24VDC max voltage rating. Constructed with glass and polyphenylene body material and gold/nickel plated copper alloy contacts, it provides 1000 cycles of electrical and mechanical life. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
ITT TDP10H1SBD1 technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDP |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT TDP10H1SBD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.