ITT TERMINATOR-SMT-RG-316 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | ITT Cannon |
| Part No | TERMINATOR-SMT-RG-316 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | No |
| Type | Terminator |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT TERMINATOR-SMT-RG-316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.