SPST basic/snap action switch featuring a thermoplastic actuator and gold contacts. Rated for 1A at 125V AC and 30V DC, with an electrical life of 6000 cycles. Chassis mountable via screw with quick connect termination. Operating force is 0.15N, with a differential travel of 0.01 inches and overtravel of 0.05 inches. Operating temperature range is -40°C to 85°C.
ITT TFCCF5SP004AW technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 6000Cycles |
| Length | 39.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.15N |
| Operating Position | 0.579inch |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCF5SP004AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.