SPDT basic/snap action switch with thermoplastic actuator and gold contacts. Features a 1A current rating, 125V AC / 30V DC voltage rating, and an electrical life of 6000 cycles. Chassis mountable with screw terminals and quick connect termination. Operating force is 0.05N, with differential travel of 0.05inch and overtravel of 0.12inch. Operating temperature range is -40°C to 85°C.
ITT TFCCF5ST2340C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.05inch |
| Electrical Life | 6000Cycles |
| Length | 55.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.05N |
| Operating Position | 0.812inch |
| Overtravel | 0.12inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCF5ST2340C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.