SPST basic/snap action switch featuring a thermoplastic actuator and gold contacts. Rated for 1A at 125VAC/30VDC, with a mechanical life of 6000 cycles. This chassis mount switch offers quick connect termination and a straight orientation, suitable for operation between -40°C and 85°C. Key specifications include 0.055-inch differential travel, 0.25-inch pretravel, and 0.125-inch overtravel.
ITT TFCCF5ST2540Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.055inch |
| Electrical Life | 6000Cycles |
| Length | 54.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.05N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCF5ST2540Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.