Snap action switch with thermoplastic actuator and silver contacts. Features a 5A current rating and 277V AC voltage rating. Offers a 0.15N operating force and 0.047-inch pretravel. Chassis mountable with quick connect termination. Electrical life rated for 300,000 cycles.
ITT TFCCH8SP005AY technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 300000Cycles |
| Length | 39.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.15N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCH8SP005AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.