SPDT snap-action switch featuring gold contacts and a thermoplastic roller lever actuator. Rated for 1A at 125VAC and 30VDC, with a quick connect termination. Offers a straight orientation and screw mounting for chassis applications. Operating force is 0.16N, with a differential travel of 0.05 inches and overtravel of 0.12 inches. Electrical life is 6000 cycles, operating within a temperature range of -40°C to 85°C.
ITT TFCFF5SA254AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.05inch |
| Electrical Life | 6000Cycles |
| Length | 56.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.16N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.12inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCFF5SA254AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.