SPDT snap-action switch featuring quick connect termination and screw mounting. Rated for 5A at 277VAC, with a 74.57VA capacity. Offers a 0.15N operating force and a 0.6-inch operating position, with a differential travel of 0.045 inches. Constructed with a thermoplastic actuator and silver contacts, this switch boasts an electrical life of 300,000 cycles and operates within a temperature range of -40°C to 85°C.
ITT TFCFH8ST1640C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.045inch |
| Electrical Life | 300000Cycles |
| Length | 72.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.15N |
| Operating Position | 0.6inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCFH8ST1640C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.