SPDT basic/snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 5A at 277V AC, it offers an electrical life of 300,000 cycles. This chassis mount switch utilizes quick connect terminations and has an operating force of 0.16N. Dimensions include a length of 55.2mm and a depth of 10.2mm, with a differential travel of 0.05 inches. Operating temperature range is -40°C to 85°C.
ITT TFCFH8ST2340C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.05inch |
| Electrical Life | 300000Cycles |
| Length | 55.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.16N |
| Operating Position | 0.812inch |
| Overtravel | 0.12inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCFH8ST2340C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.