Snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 5A at 277V AC, this SPST switch offers an electrical life of 300,000 cycles. Designed for chassis mounting with screw terminals, it operates within a temperature range of -40°C to 85°C. Key specifications include a 0.22N operating force, 0.045-inch differential travel, and 0.125-inch overtravel.
ITT TFCGH8ST165AY technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.045inch |
| Electrical Life | 300000Cycles |
| Length | 74.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.22N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGH8ST165AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.