SPDT snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 11A at 277VAC or 250VDC, with a 125VDC rating. Chassis mountable with screw terminals and quick connect termination. Operating force is 0.22N, with a differential travel of 0.045 inches and overtravel of 0.125 inches. Operates within a temperature range of -40°C to 85°C.
ITT TFCGK6ST164AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.045inch |
| Length | 74.1mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.22N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGK6ST164AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.