SPST basic/snap action switch with thermoplastic actuator and silver contacts. Features a 5A current rating and 277V AC voltage rating. Designed for chassis mount with screw terminals and quick connect termination. Offers a 0.2N operating force, 0.6inch operating position, and 0.155inch overtravel. Operates within a temperature range of -40°C to 85°C with an electrical life of 300,000 cycles.
ITT TFCGV2VT185AY technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.062inch |
| Electrical Life | 300000Cycles |
| Length | 84.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.2N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.155inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGV2VT185AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.