SPDT snap action switch with 11A current rating and 277VAC/250VDC voltage rating. Features silver contacts, thermoplastic actuator, and quick connect termination. Designed for panel or chassis mounting with screw fasteners, offering a straight orientation. Operates within a temperature range of -40°C to 85°C with an electrical life of 300,000 cycles. RoHS compliant and lead-free.
ITT TFCGV3VT155BC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGV3VT155BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.