SPDT snap-action switch with quick connect termination, rated for 11A at 277VAC and 250VDC. Features silver contacts, a thermoplastic actuator, and screw mounting for chassis applications. Operating force is 0.2N, with a differential travel of 0.062 inches and overtravel of 0.155 inches. This RoHS compliant component operates within a temperature range of -40°C to 85°C and offers an electrical life of 300,000 cycles.
ITT TFCGV3VT185AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.062inch |
| Electrical Life | 300000Cycles |
| Length | 84.6mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.2N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.155inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGV3VT185AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.