SPDT snap action switch with thermoplastic actuator and gold contacts. Features a 1A current rating, 125V AC / 30V DC voltage rating, and 6000 electrical cycles. Chassis mountable with screw terminals and quick connect termination. Operating force is 1.77N, with a pretravel of 0.06 inches and overtravel of 0.03 inches. Operates within a temperature range of -40°C to 85°C.
ITT TFCJF5SA104AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.015inch |
| Electrical Life | 6000Cycles |
| Length | 39.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.77N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJF5SA104AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.