SPST snap-action switch featuring a simulated roller lever actuator with quick connect termination. Rated for 1A at 125VAC and 30VDC, with an operating force of 0.88N. Offers a differential travel of 0.03 inches and overtravel of 0.06 inches, with a pretravel of 0.1 inch. Constructed with gold contacts and a thermoplastic actuator, this switch is chassis mountable via screw and operates within a temperature range of -40°C to 85°C.
ITT TFCJF5ST1440Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 6000Cycles |
| Length | 49.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.88N |
| Operating Position | 0.73inch |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJF5ST1440Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.