SPDT snap-action switch featuring a thermoplastic roller lever actuator and silver contacts. Rated for 15A at 277VAC and 250VDC, with a 125VDC rating also specified. Offers quick connect termination and screw mounting for chassis applications. Operating force is 1.77N, with differential travel of 0.015 inches and overtravel of 0.03 inches. Operating temperature range is -40°C to 85°C.
ITT TFCJJ6SA105AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.015inch |
| Length | 39.9mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.77N |
| Operating Position | 0.812inch |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJJ6SA105AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.