SPST snap-action switch featuring quick connect termination and a thermoplastic lever actuator. Rated for 15A at 277VAC and 250VDC, with a 372.85VA rating. Offers a 0.39N operating force and screw mounting for chassis applications. Operating temperature range spans -40°C to 85°C.
ITT TFCJJ6ST184AY technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.062inch |
| Length | 84.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.39N |
| Operating Position | 0.6inch |
| Overtravel | 0.155inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJJ6ST184AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.