SPDT snap-action switch featuring a simulated roller lever actuator. Rated for 15A at 277VAC and 250VDC, with a 125VDC rating also specified. Operates with a 0.47N force, offering quick connect termination and screw mounting. Constructed with a thermoplastic actuator and silver contacts, this switch functions from -40°C to 85°C.
ITT TFCJJ6ST2340C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.05inch |
| Length | 55.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.47N |
| Operating Position | 0.812inch |
| Overtravel | 0.12inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJJ6ST2340C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.