
SPDT basic/snap action switch with a 15A current rating and 277VAC/250VDC maximum voltage rating. Features a thermoplastic actuator, silver contacts, and quick connect termination. Chassis mountable with screw mounting, this straight-oriented switch offers a 0.44N operating force and 0.6inch operating position. Operating temperature range is -40°C to 85°C.
ITT TFCJJ6ST2540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.055inch |
| Length | 54.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.44N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJJ6ST2540C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.