SPDT basic/snap action switch with a 15A current rating and 277VAC/250VDC voltage rating. Features a thermoplastic actuator, silver contacts, and quick connect termination. Designed for chassis mounting with screws, it offers an operating force of 0.88N and operates within a temperature range of -40°C to 85°C. Includes differential travel of 0.03 inches and pretravel of 0.1 inches.
ITT TFCJJ6VT1440C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.88N |
| Operating Position | 0.73inch |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJJ6VT1440C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.