SPST basic/snap action switch with thermoplastic actuator and silver contacts. Features an 11A current rating and 277V AC / 250V DC maximum voltage rating. Chassis mountable via screw termination with quick connect terminals. Operating force is 1.47N, with differential travel of 0.01 inches and overtravel of 0.05 inches. Operates within a temperature range of -40°C to 85°C.
ITT TFCJK6SP0040W technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Length | 38.4mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.579inch |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJK6SP0040W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.