SPDT basic/snap action switch with a 20A current rating and 250V AC voltage rating. Features a thermoplastic actuator and silver contacts. Designed for chassis mounting with screw terminals and quick connect termination. Operating force is 0.78N, with differential travel of 0.03 inches and overtravel of 0.065 inches. Operates within a temperature range of -40°C to 85°C.
ITT TFCJL3ST1540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 48.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJL3ST1540C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.