Snap action switch featuring a thermoplastic lever actuator and silver contacts. This SPST switch offers a 20A current rating at 250VAC, with a 0.78N operating force. Designed for chassis mounting via screw, it utilizes quick connect termination and operates within a temperature range of -40°C to 85°C.
ITT TFCJL3ST154AY technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 50.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.6inch |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJL3ST154AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.