ITT TFCJV4ST145AY technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Metal |
| Depth | 10.2mm |
| Length | 50.7mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.88N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJV4ST145AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.