SPDT basic/snap action switch featuring a thermoplastic actuator and metal contacts. Rated for 21A and 277V AC, this chassis mount switch utilizes quick connect terminations. It offers a differential travel of 0.03 inches and an operating position of 0.6 inches, with an operating force of 0.78N. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
ITT TFCJV4ST155AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Metal |
| Current Rating | 21A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 50.3mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.6inch |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJV4ST155AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.