Snap action switch featuring a thermoplastic actuator and silver contacts. This SPST switch offers a 5A current rating at 277V AC, with an electrical life of 300,000 cycles. Designed for chassis mounting with screw terminals, it includes quick connect termination and a straight orientation. Operating force is 0.69N, with differential travel of 0.055 inches and overtravel of 0.125 inches. Operating temperature range is -40°C to 85°C.
ITT TFECH8VT2540Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.055inch |
| Electrical Life | 300000Cycles |
| Length | 54.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFECH8VT2540Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.