SPDT snap-action switch featuring quick connect termination and a pin plunger actuator. Rated for 15A at 277VAC and 250VDC, with a 372.85VA rating. Operating force is 2.21N, with a differential travel of 0.01 inches and overtravel of 0.05 inches. Constructed with a thermoplastic actuator and silver contacts, this RoHS compliant component is designed for chassis or screw mounting and operates within a temperature range of -40°C to 85°C.
ITT TFECJ6SP0040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Lead Free | Lead Free |
| Length | 38.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.21N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFECJ6SP0040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.