SPDT snap-action switch with quick connect termination, rated for 20A at 250VAC, featuring a thermoplastic actuator and silver contacts. This general-purpose switch offers a screw mount for chassis installation and operates with a 2.21N force. Designed for a wide temperature range of -40°C to 85°C, it includes a pin plunger actuator with specific pretravel, differential travel, and overtravel specifications.
ITT TFECL3SP0040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Length | 38.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.21N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFECL3SP0040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.