SPST basic/snap action switch with a 21A current rating and 277V AC voltage rating. Features a thermoplastic actuator, metal contacts, and quick connect termination. Designed for chassis mount with screw mounting, this straight-oriented switch offers a 2.21N operating force and operates within a -40°C to 85°C temperature range.
ITT TFECV4SA105AW technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Metal |
| Current Rating | 21A |
| Depth | 10.2mm |
| Differential Travel | 0.015inch |
| Length | 39.9mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.21N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFECV4SA105AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.