SPDT basic/snap action switch featuring a thermoplastic actuator and metal contacts. Rated for 21A and 277V AC, with a straight orientation and quick connect termination. Chassis mountable via screw, this switch offers a 0.6-inch operating position and a 0.03-inch differential travel. Operating force is 2.21N, with pretravel at 0.11 inches and overtravel at 0.065 inches. Operating temperature range is -40°C to 85°C.
ITT TFEEV4VT155AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Metal |
| Current Rating | 21A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 50.3mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.21N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFEEV4VT155AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.