SPDT snap action switch with roller lever actuator, featuring quick connect termination and screw mounting. Offers a 10A current rating at 250VAC/250VDC and a 125V AC/DC rating. Constructed with silver contacts and a thermoplastic actuator, it operates within a -55°C to 150°C temperature range and boasts an electrical life of 350,000 cycles. Key specifications include 0.29N operating force and 0.025-inch differential travel.
ITT TMCFD6SA2040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.025inch |
| Electrical Life | 350000Cycles |
| Length | 41.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCFD6SA2040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.