This basic/snap action switch features a thermoplastic actuator and silver contacts, rated for 10A at 250V AC/DC. Designed for panel or chassis mounting with screw terminals, it offers a quick connect termination and SPST throw configuration. The switch operates with a 0.49N force, featuring a differential travel of 0.013 inches and overtravel of 0.035 inches. With an electrical life of 350,000 cycles, it operates within a temperature range of -55°C to 150°C.
ITT TMCFD6SP0040W technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 350000Cycles |
| Length | 37.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCFD6SP0040W to view detailed technical specifications.
No datasheet is available for this part.