
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Rated for 10A at 250VAC and 250VDC, with a 248.57VA rating. Operates with a 0.49N force and offers quick connect termination. Features a thermoplastic actuator and silver contacts, suitable for chassis or screw mounting. Designed for a wide operating temperature range from -55°C to 150°C.
ITT TMCFD6SP0040Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 350000Cycles |
| Length | 37.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCFD6SP0040Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
