SPDT basic/snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 10A at 250V AC/DC, with a 125V AC/DC rating also specified. This chassis mount switch utilizes quick connect termination and offers a 0.59N operating force. Electrical life is 350,000 cycles, with operating temperature range from -55°C to 150°C. RoHS compliant.
ITT TMCFD6ST1040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 350000Cycles |
| Length | 37.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCFD6ST1040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.