SPDT snap action switch with a 10A current rating at 250VAC/250VDC. Features silver contacts, thermoplastic actuator, and solder terminals. Operates with a 0.2N force, offering a 0.07-inch differential travel and 0.1-inch overtravel. Rated for 350,000 electrical cycles, it functions from -55°C to 150°C and mounts via screw or solder to chassis.
ITT TMCFD6ST2510C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.07inch |
| Electrical Life | 350000Cycles |
| Length | 50.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.2N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.1inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.33inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCFD6ST2510C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.