
Snap action switch featuring a normally open, single-pole, single-throw (SPST) configuration with a roller lever actuator. Rated for 1A at 125VAC and 30VDC, this switch offers quick connect termination and screw mounting for chassis applications. It operates with a 0.29N force and has a differential travel of 0.025 inches, with a pretravel of 0.14 inches and overtravel of 0.06 inches. The thermoplastic actuator and gold contacts ensure reliable performance across an operating temperature range of -55°C to 150°C.
ITT TMCFF5SA2040Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.025inch |
| Length | 41.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCFF5SA2040Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.